L1HX-50702D0000000

Lumileds
997-L1HX50702D00

L1HX-50702D0000000

Mfr.:

Description:
High Power LEDs - White White 5000 K 70-CRI, LUXEON HL2X

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,830

Stock:

7,830 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 800)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.46 $1.46
$0.922 $9.22
$0.682 $68.20
$0.627 $313.50
Full Reel (Order in multiples of 800)
$0.516 $412.80
$0.49 $1,176.00
$0.479 $2,299.20
$0.468 $4,492.80
$0.46 $11,408.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
1414 (3535 metric)
5000 K
343 lm
70
120 deg
700 mA
2.8 V
3.45 mm
3.45 mm
2.265 mm
- 40 C
+ 135 C
Colorless
3.15 mm
Dome
Water Clear
LUXEON HL2X
Reel
Cut Tape
MouseReel
Brand: Lumileds
Product Type: LED - High Power
Factory Pack Quantity: 800
Subcategory: LEDs
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON HL2X High Power Emitters

Lumileds LUXEON HL2X High Power Emitters are 2mm2 Chip-Scale Package (CSP) domed emitters. These emitters provide high efficacy and robustness in industrial standard 3535 packages with a 3-stripe footprint. The HL2X emitters are designed to accelerate time to market through compatibility with LUXEON TX optics and improve system costs through superior performance. These emitters are optimized for directional lighting and are designed to be used in outdoor and industrial applications such as street lights and high bay luminaires.

Image Description
Panasonic EVP-BDCC1A000
6mm x 6mm SMD Op Force 4.0N
ams OSRAM GW CSSRM3.PM-N6N8-XX57-1
OSRAM OSLON Square, GW CSSRM3.PM
Cree LED XPGEWT-01-0000-000000RE2
XLamp XP-G Gen 4 Light Emitting Diode White
Lumileds L1HX-27702D0000000
White 2700 K 70-CRI, LUXEON HL2X
Lumileds L1HX-40802D0000000
White 4000 K 80-CRI, LUXEON HL2X
Lumileds L1HX-50802D0000000
White 5000 K 80-CRI, LUXEON HL2X
ams OSRAM GW CSSRM3.CM-M9N4-XX53-1
Bourns SF-0603HIA300M-2
0603 High-Inrush Multilayer 3A Auto
Espressif ESP32-C3FN4
SMD IC ESP32-C3FN4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40C +85C
TE Connectivity 2425755-1
5 position tactile, 12x12