L1C1-PCA1000000000

Lumileds
997-L1C1-PCA10

L1C1-PCA1000000000

Mfr.:

Description:
High Power LEDs - Single Color LUXEON C Color Line, PC Amber 80 - 110lm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,207

Stock:

13,207 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.30 $3.30
$2.24 $22.40
$1.77 $177.00
$1.72 $430.00
$1.61 $805.00
Full Reel (Order in multiples of 1000)
$1.39 $1,390.00
$1.31 $2,620.00
$1.28 $6,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - Single Color
RoHS:  Details
Amber LEDs
SMD/SMT
SMD-2
590 nm
PC Amber
94 lm
350 mA
2.75 V
-
Colorless
2 mm
Dome
Clear
LUXEON C
Reel
Cut Tape
MouseReel
Brand: Lumileds
Height: 1.35 mm
LED Size: 2 mm x 2 mm x 1.35 mm
Length: 2 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Viewing Angle: 150 deg
Vr - Reverse Voltage: -
Width: 2 mm
Unit Weight: 0.010977 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON C Color Line LEDs

Lumileds LUXEON C Color Line LEDs are an optically advanced portfolio of color and white LEDs. The LEDs are designed for flawless color mixing with one focal length for all colors. This provides consistent radiation patterns from secondary optics and maximizes optical efficiency. The LEDs have a low dome design to keep the effective source size small while still improving light extraction. The LUXEON C Color LEDs are designed for smooth color mixing, maximum punch, and are optimal for architecture, entertainment, and emergency vehicle lighting applications.

Image Description
New Energy LST1-01H06-PCA1-01
High Power LEDs - Single Color PC Amber, 94 Lumens, Starboard LUXEON C
Image Description
Lumileds L1C1-BLU1000000000
High Power LEDs - Single Color LUXEON C Color Line, Blue 460nm - 480nm
Lumileds L1C1-LME1000000000
High Power LEDs - Single Color LUXEON C Color Line, Lime 125lm - 149lm
Lumileds L1C1-RNG1000000000
High Power LEDs - Single Color LUXEON C Color Line, Red-Orange 614-624nm
Lumileds L1C1-VLT1000000000
High Power LEDs - Single Color LUXEON C Color Line, Violet 420nm- 430nm
Lumileds L1C1-RED1000000000
High Power LEDs - Single Color LUXEON C Color Line, Red 624nm-634nm
Lumileds L1C1-GRN1000000000
High Power LEDs - Single Color LUXEON C Color Line, Green 520nm-540nm
Lumileds L1C1-CYN1000000000
High Power LEDs - Single Color LUXEON C Color Line, Cyan 490nm - 510nm
Lumileds L1C1-RYL1000000000
High Power LEDs - Single Color LUXEON C Color Line, Royal Blue 440-460nm
Lumileds L1C1-AMB1000000000
High Power LEDs - Single Color LUXEON C Color Line, Amber 585nm - 600nm
Lumileds L1C1-DRD1000000000
High Power LEDs - Single Color LUXEON C Color Line, Deep Red 655- 675nm