L170-3070703600000

Lumileds
997-L1703070703600

L170-3070703600000

Mfr.:

Description:
High Power LEDs - White White 3000 K 70-CRI, LUXEON 7070 36 Volt

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,754

Stock:

1,754 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.55 $2.55
$1.70 $17.00
$1.31 $131.00
$1.28 $320.00
$1.19 $595.00
Full Reel (Order in multiples of 1000)
$1.01 $1,010.00
$0.961 $1,922.00
$0.938 $4,690.00
$0.924 $9,240.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
7070
Warm White
3000 K
-
1445 lm
70
120 deg
700 mA
36 V
8.4 W
7 mm
7 mm
0.7 mm
- 40 C
+ 105 C
Tinted
6.5 mm x 6.5 mm
Square
Diffused
LUXEON 7070 36V
Reel
Cut Tape
MouseReel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON 7070 Series

Lumileds LUXEON 7070 Series LEDs feature high light output and efficacy in a robust multi-die, super-powerful package. The industry standard 7070 surface mount package provides a small Light Emitting Surface (LES) ideal for single optic and directional fixture designs.

Image Description
Lumileds L170-4070703600000
White 4000 K 70-CRI, LUXEON 7070 36 Volt
Lumileds L170-5770703600000
White 5700 K 70-CRI, LUXEON 7070 36 Volt
Azoteq IQS227B00400008TSR
Single channel capacitive proximity and touch controller
Texas Instruments LMR51430YDDCR
SIMPLE SWITCHER® 4.5-V to 36-V, 3-A synchronous buck converter with 40-µA IQ
ams OSRAM GW CSSRM3.EM-N4N7-XX55-1
OSRAM OSLON Square, GW CSSRM3.EM
Toshiba SSM3J372R,LXHF
P Channel -30V -6A AECQ MOSFET
Micron Technology MTFDHBK128TDP-1AT12AIYY
2100AI 128GByte M.2 SSD
Bergquist Company GF4000-00-240-50cc
Gap Filler, 2-Part, No Spacer Beads, Pot Life=240m, 50cc, TGF4000/4000
Texas Instruments OPA2990IDR
40-V, dual 1MHz, rail-to-rail input/output, low-offset-voltage, low-power op amp 8-SOIC -40 to 125
KEMET C0805R104J5RACTU
50V 0.1uF X7R 0805 5% Flex Soft