L150-4090502400000

Lumileds
997-L150-40905024000

L150-4090502400000

Mfr.:

Description:
High Power LEDs - White White 4000 K 90-CRI, LUXEON 5050

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,489

Stock:

9,489 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.01 $1.01
$0.636 $6.36
$0.471 $47.10
$0.433 $216.50
Full Reel (Order in multiples of 1000)
$0.355 $355.00
$0.338 $676.00
$0.33 $1,650.00
$0.319 $3,190.00
$0.317 $7,925.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
2020 (5050 metric)
Neutral White
4000 K
-
526 lm
90
116 deg
160 mA
24 V
3.8 W
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
Tinted
4.56 mm
Round Flat
Diffused
LUXEON 5050
Reel
Cut Tape
MouseReel
Brand: Lumileds
LED Size: 5 mm x 5 mm
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Unit Weight: 0.016491 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON 5050 High-Power LEDs

Lumileds LUXEON 5050 High-Power LEDs deliver high luminance from a single, multi-die package to enable cost-effective, single optic, and directional fixture designs. LUXEON 5050 LEDs use an industry-standard 5050 surface-mount package with an extremely small, 4.6mm Light Emitting Surface (LES). LUXEON 5050 LEDs come in 70CRI, 80CRI, and 90CRI with a wide range of color temperatures. Hot-color targeting ensures that these LEDs are within the color target at application conditions of 85°C.

LUXEON SunPlus Series Horticulture LEDs

Lumileds LUXEON SunPlus Series LEDs are purpose-built for Horticulture applications. These LEDs are binned and tested based on Photosynthetic Photon Flux (PPF). These devices deliver precise light wavelengths and optimized spectra for improved crop yields. This feature makes them ideal for indoor and greenhouse farming.

Image Description
Texas Instruments OPA2186DDFR
Precision Amplifiers Rail-to-rail input and output, 24-V, zero-drift precision amplifier with 5-uV offset
ams OSRAM GR CSHPM1.23-KQKS-1
High Power LEDs - Single Color OSLON SSL 150 HI PWR SMT RED
Analog Devices Inc. LT8337JV#PBF
Switching Voltage Regulators 28V/5A, Synchronous Step-Up Silent Switc
Global Connector Technology (GCT) USB4105-GF-A-060
USB Connectors USB Type C, 2.0 SMT PCB Top Mnt .60mm
Bourns SRP7050AA-4R7M
Power Inductors - SMD 4.7 UH 20%
YAGEO AC0402FR-133K9L
Thick Film Resistors - SMD 3.9kOhms 1/16W 0402 1% AEC-Q200
Bourns SRP7050AA-1R5M
Power Inductors - SMD Ind,7.3x6.6x4.8mm,1.5uH+/-20%,15A,Shd,SMD
ams OSRAM GD CSSPM1.14-UOVJ-W4-1
High Power LEDs - Single Color Blue OSLON SSL 120
Panasonic ERJ-6ENF4700V
Thick Film Resistors - SMD 0805 470ohms 1% AEC-Q200
Panasonic ERJ-12SF2261U
Thick Film Resistors - SMD 2010 2.26Kohms 1% AEC-Q200