L150-22705006000S0

Lumileds Logo
997-L1502270500600S0

L150-22705006000S0

Mfr.:

Description:
High Power LEDs - White White 2200 K, 70-CRI LUXEON 5050

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,367

Stock:

9,367 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.05 $1.05
10 $0.658 $6.58
100 $0.526 $52.60
250 $0.496 $124.00
500 $0.447 $223.50
Full Reel (Order in multiples of 1000)
1,000 $0.411 $411.00
2,000 $0.396 $792.00
5,000 $0.388 $1,940.00
10,000 $0.38 $3,800.00
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
2020 (5050 metric)
Warm White
2200 K
-
690 lm
70
116 deg
800 mA
6 V
4.8 W
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
Tinted
4.5 mm x 4.5 mm
Square
Diffused
LUXEON 5050
Reel
Cut Tape
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Unit Weight: 0.041226 oz
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99

LUXEON SunPlus Series Horticulture LEDs

Lumileds LUXEON SunPlus Series LEDs are purpose-built for Horticulture applications. These LEDs are binned and tested based on Photosynthetic Photon Flux (PPF). These devices deliver precise light wavelengths and optimized spectra for improved crop yields. This feature makes them ideal for indoor and greenhouse farming.

Image Description
Lumileds L150-27705006000H0 Also Bought Image
High Power LEDs - White White 2700 K, 70-CRI LUXEON 5050
Lumileds L150-22705006000H0 Also Bought Image
High Power LEDs - White White 2200 K, 70-CRI LUXEON 5050
Lumileds L150-30705006000H0 Also Bought Image
High Power LEDs - White White 3000 K, 70-CRI LUXEON 5050
Lumileds L150-35705006000H0 Also Bought Image
High Power LEDs - White White 3500 K, 70-CRI LUXEON 5050
Lumileds L128-1890NA3500001 Also Bought Image
Mid-Power LEDs - Multi-Color White 1800 K, 90-CRI LUXEON 2835 Line
Cree LED JR5050BWT-K-B30EB0000-N0000001 Also Bought Image
Mid-Power LEDs - Multi-Color White 3000 K, 70 CRI 5050 Size, K Class
ams OSRAM GW PLLRA1.CM-M4M9-XX57-1 Also Bought Image
High Power LEDs - White GW PLLRA1.CM
Cree LED JR5050BWT-K-H30EB0000-N0000001 Also Bought Image
Mid-Power LEDs - Multi-Color White 3000 K, 80 CRI 5050 Size, K Class
Lumileds L150-2280500600000 Also Bought Image
High Power LEDs - White White 2200 K, 80-CRI LUXEON 5050
Cree LED JR5050AWT-P-H30EB0000-N0000001 Also Bought Image
Mid-Power LEDs - Multi-Color White 3000 K, 80 CRI 5050 Size, P Class