L135-L567L00000000

Lumileds
997-L135-L567L000

L135-L567L00000000

Mfr.:

Description:
Mid-Power LEDs - Single Color 2835 Mid-Power Color Lime 565nm-570nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 5000   Multiples: 5000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.479 $2,395.00
$0.465 $4,650.00
Product Attribute Attribute Value
Lumileds
Product Category: Mid-Power LEDs - Single Color
RoHS:  Details
Green LEDs
SMD/SMT
3535
Lime Green
-
64 lm
115 deg
100 mA
3.05 V
305 mW
3.5 mm
3.5 mm
0.8 mm
- 40 C
+ 115 C
Tinted
2.6 mm
Round Flat
Diffused
LUXEON 3535L
Reel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: LUXEON
Vr - Reverse Voltage: -
Unit Weight: 0.012685 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON 3535L Color Line LEDs

Lumileds LUXEON 3535L Color Line LEDs are robust mid-power LEDs that provide high performance for cost-effective designs. The LUXEON 3535L Color Line enables RGBW applications and are complemented by a broad range of white LEDs. They extend the comprehensive LUXEON Color Family.

Image Description
ams OSRAM SFH 4715AS
High Power LEDs - Single Color OSLON BLK IR EMIT HI PWR
Cree LED XPEBRO-L1-0000-00D01
High Power LEDs - Single Color RED ORANGE, 107lm
Metcal 915050-TE
Liquid Dispensers & Bottles TE Needle 15 Ga X 1/2in Amber
Cree LED XPEBPR-L1-0000-00D01
High Power LEDs - Single Color Photo Red 450mW
Cree LED XBDGRN-00-0000-000000D02
High Power LEDs - Single Color Green LED 520-530nm, XLamp XB-D Series
Cree LED XPEBRY-L1-0000-00N01
High Power LEDs - Single Color Royal Blue, 550mW