L130-2790001400001

Lumileds
997-L130-27901400001

L130-2790001400001

Mfr.:

Description:
Mid-Power LEDs - White White 2700 K 90-CRI, LUXEON 3014

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,589

Stock:

11,589 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.24 $0.24
$0.13 $1.30
$0.061 $6.10
$0.056 $28.00
$0.044 $44.00
Full Reel (Order in multiples of 3000)
$0.037 $111.00
$0.033 $297.00
$0.029 $696.00
$0.026 $1,170.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: Mid-Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
3014
Warm White
2700 K
-
20 lm
90
116 deg
60 mA
3.1 V
180 mW
3 mm
1.4 mm
0.75 mm
- 40 C
+ 105 C
Tinted
2.5 mm x 1.15 mm
Rectangular
Diffused
LUXEON 3014
Reel
Cut Tape
MouseReel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: LUXEON
Unit Weight: 0.401976 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON 3014 LEDs

Lumileds LUXEON® 3014 LEDs feature a compact, industry standard package size of 3.0mm x 1.4mm x 0.70mm, ideal for achieving uniform light output where space is limited, such as linear applications, tube lighting, and signage. LUXEON 3014 LEDs are hot-color targeted at a junction temperature of 65°C, ensuring color consistencyand meeting ANSI standards at operating conditions.

Image Description
Cree LED CLQ6B-TKW-S1L1R1H1TBB7935CC3
RGB - White SMD 5050Case Size LED
Cree LED XPGDWT-01-0000-00EBE
White 1800 K 70-CRI, XLamp XP-G3 LED
Bourns CHP2512AFX-47R0ELF
47 OHM 1% 3W
Chip Quik TS991AX500T4
Thermally Stable Solder Paste NC (No-Clean) Sn63/Pb37 T4 (500g jar)
Bourns 1.5SMBJ12A-H
DIO TVS VRWM 12V 1500W UNIDIR SMB 7" REEL
Bourns CAY16A-4701F4LF
4.7K 1% CONVEX SQUARE 4X0603
Wurth Elektronik 830108212609
WE-XTAL 26.0MHz 15ppm 2.0 x 1.6mm
Lite-On LTST-M140KRKT
SMD LED Top-View Red 631nm 185mcd
Lite-On LTST-M140TBKT
SMD LED Top-View Blue 470nm 300mcd
Lite-On LTST-M140TGKT
SMD LED Top-View Green 525nm 600mcd