SSL-LX3054SRD

Lumex
696-SSL-LX3054SRD

SSL-LX3054SRD

Mfr.:

Description:
Standard LEDs - Through Hole Red 660nm 320mcd 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,170

Stock:

14,170 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.242 $2.42
$0.14 $14.00
$0.109 $109.00
$0.09 $180.00
$0.084 $840.00
$0.081 $2,025.00
$0.078 $3,900.00
$0.075 $7,500.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
660 nm
320 mcd
60 deg
20 mA
1.85 V
75 mW
4 mm
4 mm
5.25 mm
T-1 (3 mm)
- 40 C
+ 85 C
Red
3 mm
Dome
Diffused
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Operating Supply Voltage: 1.7 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 0.007653 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Phoenix Contact 1729128
2P 5.08mm 90DEG
Microchip TC4420EPA
6A Sngl
Infineon IRLB8748PBF
MOSFT 30V 78A 4.8mOhm 15nC Qg
Bourns PV36W102C01B00
1.0Kohms 10mm Square 25turn
CTS 206-4ST
SPST 4 switch sections
TDK B32529C1154J289
0.15uF 100volts 5%
KEMET MMK5102J100J01L16.5TA18
100volts 1000pF 5% 5mm
TDK B32529C1103J289
0.01uF 100volts 5%
Rubycon 63ZLJ220M10X16
LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Vishay 1N5819-E3/53
Vr/40V Io/1A Trim Leads