SSL-LX3044LYD

Lumex
696-SSL-LX3044LYD

SSL-LX3044LYD

Mfr.:

Description:
Standard LEDs - Through Hole T1 Short Lens Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,736

Stock:

2,736 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.34 $0.34
$0.238 $2.38
$0.124 $12.40
$0.12 $120.00
$0.098 $196.00
$0.084 $840.00
$0.079 $1,975.00
$0.072 $3,600.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 (3 mm)
Yellow
585 nm
30 mcd
60 deg
20 mA
2.1 V
105 mW
3.2 mm
3.2 mm
4.6 mm
T-1 (3 mm)
- 40 C
+ 85 C
Yellow
3 mm
Dome
Diffused
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Operating Supply Voltage: 2.1 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 0.006102 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Keystone Electronics 4332
Mounting Hardware MNT BRKT BRS N PL
STMicroelectronics 1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A AMMO
Texas Instruments LM4562NA/NOPB
Audio Amplifiers DUAL HI PERF,HI FI AUDIO OP AMP
KEMET MMK7.5104K100K00L4BULK
Film Capacitors 100V 0.1uF 10% LS=7.5mm
CUI Devices RCJ-042
RCA Phono Connectors RCA Connectors
CUI Devices RCJ-043
RCA Phono Connectors RCA Connectors
Bourns RL622-102K-RC
RF Inductors - Leaded 1mH 10% 252KHz 290mA
KEMET PHE426HB6220JR06
Film Capacitors 250V 0.22uF 5% LS=15mm
KEMET PHE426MK5100JR05
Film Capacitors 630V 0.010uF 5% LS=7.5mm
Texas Instruments TLE2426ILP
Voltage References VIRTUAL GROUND