SSL-LX3034ID

Lumex
696-SSL-LX3034ID

SSL-LX3034ID

Mfr.:

Description:
Standard LEDs - Through Hole 3mm Short Lens Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,375

Stock:

15,375 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.42 $0.42
$0.273 $2.73
$0.183 $18.30
$0.117 $117.00
$0.081 $810.00
$0.076 $1,900.00
$0.069 $3,450.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
635 nm
10 mcd
60 deg
20 mA
2 V
105 mW
4 mm
4 mm
3.8 mm
T-1 (3 mm)
- 40 C
+ 85 C
Red
3 mm
Dome
Diffused
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
YAGEO MFR-25FTE52-250R
Metal Film Resistors - Through Hole 250 Ohms 1/4W 1% 50PPM/C
Molex 70543-0004
Headers & Wire Housings VERTICAL HDR 5P single row
Molex 70543-0003
Headers & Wire Housings VERTICAL HDR 4P single row
KYOCERA AVX 145638109211859+
Memory Card Connectors SD CARD CONNECTOR
Diodes Incorporated AP2114H-1.2TRG1
LDO Voltage Regulators 1.5MHz CMOS LDO 2.5V to 5V 600mV
Murata CSTNE12M0G55A000R0
Resonators 12.0 MHZ 33PF
ABRACON ABLS2-12.288MHZ-D4Y-T
Crystals CRYSTAL 12.2880MHZ 18PF SMD
Infineon IRLML6246TRPBF
MOSFET MOSFT 20V 4.1A 46mOhm 2.5V cpbl
Lumex SSL-LX3034GD
Standard LEDs - Through Hole LED PMI