SSL-LX2473ID

Lumex
696-SSL-LX2473ID

SSL-LX2473ID

Mfr.:

Description:
Standard LEDs - Through Hole LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,543

Stock:

3,543 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.44 $0.44
$0.267 $2.67
$0.154 $15.40
$0.119 $119.00
$0.109 $218.00
$0.093 $930.00
$0.089 $2,225.00
$0.086 $4,300.00
$0.083 $8,300.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
Red
635 nm
20 mcd
110 deg
20 mA
2 V
3.9 mm
2 mm
7 mm
3.9 mm x 1.9 mm x 7 mm
- 40 C
+ 85 C
Red
2 mm x 4 mm
Rectangular
Diffused
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 0.008245 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Amphenol PT6KV-204A2020
Trimmer Resistors - Through Hole 6mm trimmer potentiometer tht
Analog Devices Inc. LTC1871EMS#PBF
Switching Controllers Wide In Rng, No RSENSE C Mode Boost, Fly
Texas Instruments MAX3232CDR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments SN74LV4T125PWR
Buffers & Line Drivers SGL Pwr Supply Quad Buffer GATE
Broadcom Limited HLMP-1700
Standard LEDs - Through Hole Red Diffused 635nm 2.3mcd
Molex 22-01-1072
Headers & Wire Housings 2.5MM 7P FEM HSG FRICTION LOCK
Molex 22-01-1092
Headers & Wire Housings 2.5MM 9P FEM HSG FRICTION LOCK
Molex 22-04-1061
Headers & Wire Housings POLARIZING LK HDR 6P straight
Switchcraft RAPC712X
DC Power Connectors R/A POWER JACK
HARTING 17211101101
Hard Metric Connectors FEM CONN 110CONT FEM MOD 3.4MM TERM