SSL-LX100133SIC

Lumex
696-SSL-LX100133SIC

SSL-LX100133SIC

Mfr.:

Description:
Standard LEDs - Through Hole Red 636nm 2300mcd T-10mm Water Clear

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

17 Weeks Estimated factory production time.
 
Minimum: 20000   Multiples: 200

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
$0.28 $5,600.00
$0.274 $6,850.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-10 mm
Red
636 nm
2300 mcd
30 deg
20 mA
2 V
75 mW
13.5 mm
10 mm
- 40 C
+ 85 C
10 mm
Dome
Water Clear
Reel
Brand: Lumex
Mounting Style: Through Hole
Number of LEDs: 1
Product Type: LED - Standard
Factory Pack Quantity: 200
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99