SSI-LXR1612GD5V300

Lumex
696-IXR1612GD5V300

SSI-LXR1612GD5V300

Mfr.:

Description:
LED Panel Mount Indicators LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 30000   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.20 $36,000.00
Product Attribute Attribute Value
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
6.2 mm
Panel Mount
Wire
Green, Diffused
3 mm
10 mA
5 V
565 nm
20 mcd
Dome
Bulk
Brand: Lumex
Lens Color: Green
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 60 deg
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99