SSI-LXH1090BID

Lumex
696-SSI-LXH1090BID

SSI-LXH1090BID

Mfr.:

Description:
LED Panel Mount Indicators LED PMI

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Pricing (USD)

Product Attribute Attribute Value
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
14 mm
Snap-In
Straight Lead
Red, Diffused
10 mm
70 mA
12 V
635 nm
50 mcd
Dome
Bulk
Brand: Lumex
Lens Color: Red
Lens Transparency: Diffused
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 60 deg
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99