SSB-LX620SUGD

Lumex
696-SSB-LX620SUGD

SSB-LX620SUGD

Mfr.:

Description:
LED Bars & Arrays 6x20mm Lght Bar 3 Super Ylw 590nm Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 2000   Multiples: 25

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.54 $5,080.00
$2.43 $6,075.00
$2.39 $11,950.00
10,000 Quote
Product Attribute Attribute Value
Lumex
Product Category: LED Bars & Arrays
RoHS:  Details
LED Light Bars
Brand: Lumex
Length: 20 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 25
Subcategory: LED Indication
Width: 6 mm

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99