SSB-LX2550SGW

Lumex
696-SSB-LX2550SGW

SSB-LX2550SGW

Mfr.:

Description:
LED Bars & Arrays 5x20mm 4 Chip Light Bar Super Grn 565nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,843

Stock:

1,843 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.10 $2.10
$1.40 $14.00
$1.07 $107.00
$0.975 $487.50
$0.838 $838.00
$0.792 $1,980.00
$0.774 $3,870.00
$0.762 $7,620.00
25,000 Quote
Product Attribute Attribute Value
Lumex
Product Category: LED Bars & Arrays
RoHS:  Details
LED Light Bars
4 Unit
Green
565 nm
50 mcd
20 mA
2.1 V
105 mW
Tube
Brand: Lumex
Length: 20.04 mm
Mounting Style: Through Hole
Operating Supply Voltage: 2.1 V
Product Type: LED Bars and Arrays
Factory Pack Quantity: 50
Subcategory: LED Indication
Type: 4-Chip Light Bar
Width: 4.86 mm

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
CUI Devices TS02-66-50-BK-100-SCR-D
Tactile Switches 6 x 6 mm, 5 mm Act Height, 100 gf, Black, Short Crimped, Through Hole, SPST,
Infineon IRF9530NPBF
MOSFET MOSFT PCh -100V -14A 200mOhm 38.7nC
Vishay VS-10BQ015-M3/5BT
Schottky Diodes & Rectifiers 1A 15V Single Die Schottky Rectifier
onsemi MC74LCX125DTG
Buffers & Line Drivers 2-3.6V Quad 3-State Non-Inverting
CUI Devices TB006-508-02BE
Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 2 poles, CUI Blue, slotted screw, PCB mount
Keystone Electronics 232
9V Battery Snaps & Contacts 4" BATTERY SNAP
Texas Instruments UA78M05CKVURG3
Linear Voltage Regulators 5V 500mA Fixed Pos Voltage Regulator
Vishay CRCW0402100RFKEDHP
Thick Film Resistors - SMD 0.2W 100ohms 1% High Power AEC-Q200
Infineon IRF540NPBF
MOSFET MOSFT 100V 33A 44mOhm 47.3nC
ROHM Semiconductor SML-Z14P4TT86
Standard LEDs - SMD LED SMD 561nm Dark Green