SML-LXL1209SUGC-TR

Lumex
696-SMLLXL1209SUGCTR

SML-LXL1209SUGC-TR

Mfr.:

Description:
Standard LEDs - SMD 60mW Green Dome 574nm 170mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,912

Stock:

2,912
Can Ship Immediately

On Order:

2,000
Expected 19-Jan-24

Factory Lead-Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.48 $0.48
$0.317 $3.17
$0.214 $21.40
Full Reel (Order in multiples of 1000)
$0.166 $166.00
$0.145 $290.00
$0.14 $1,400.00
$0.138 $3,450.00
$0.132 $6,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
1210 (3224 metric)
Top View
Green
20 mA
2.2 V
574 nm
170 mcd
30 deg
60 mW
3.2 mm
2.6 mm
2.4 mm
- 30 C
+ 85 C
Colorless
1.8 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lumex
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 0.000106 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity 282836-3
Fixed Terminal Blocks 5.0MM PCB MOUNT 3P
Texas Instruments MAX3232IPWR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
STMicroelectronics STM32F446RET6
ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Fl
Microchip MCP2551-I/SN
CAN Interface IC Hi Spd CAN Transceiv
TE Connectivity 1-826629-2
Headers & Wire Housings 1X12 POS VERT AU
Bourns CHP1206AFX-1002ELF
Thick Film Resistors - SMD ResHighPowerA 1206 10k 1% 3/4W TC100
Amphenol LD09S24A4GV00LF
D-Sub Standard Connectors DSub S/S STB 09 Socket LF
KEMET T491A104K050AT
Tantalum Capacitors - Solid SMD 50V 0.1uF 1206 10% ESR=20Ohms
Lumex SML-LXL1209SIC-TR
Standard LEDs - SMD Surface Mount LEDs
Lumex SML-LXL1209SYC-TR
Standard LEDs - SMD Surface Mount LEDs