LDQ-N516RI

Lumex
696-LDQ-N516RI

LDQ-N516RI

Mfr.:

Description:
LED Displays & Accessories .56" SUPER RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 494

Stock:

494 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.13 $7.13
$5.16 $51.60
$5.02 $150.60
$4.27 $427.00
$4.20 $1,050.00
$3.74 $1,870.00
$3.45 $3,450.00
5,000 Quote
Product Attribute Attribute Value
Lumex
Product Category: LED Displays & Accessories
RoHS:  Details
7 Segment
4
0.56 in
Red
660 nm
Common Cathode
1330 ucd
30 mA
1.8 V
+ 85 C
- 20 C
Through Hole
Tube
Brand: Lumex
Operating Temperature Range: - 20 C to + 85 C
Power Consumption: 100 mW
Product Type: LED Displays
Factory Pack Quantity: 10
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Unit Weight: 0.816377 oz

USHTS:
8541410000
CNHTS:
8531200000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Panasonic ERJ-UP3F4321V
Thick Film Resistors - SMD AEC-Q200
Panasonic ERJ-UP3F4751V
Thick Film Resistors - SMD AEC-Q200
ROHM Semiconductor ESR03EZPJ103
Thick Film Resistors - SMD 0603 10Kohm 5% Anti Surge AEC-Q200
Murata GRM32ER71J106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 63 VDC 10% 1210 X7R
Vishay 593D476X9010C2TE3
Tantalum Capacitors - Solid SMD 47uF 10volts 10% C case Molded
Texas Instruments TPS73733QDRBRQ1
LDO Voltage Regulators 1A LDO with reverse battery protection
Analog Devices Inc. MAX5481EUD+
Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digital Potentiometers
ROHM Semiconductor ESR03EZPF1002
Thick Film Resistors - SMD 0603 10Kohm 1% Anti Surge AEC-Q200
Vishay 1N4148W-E3-18
Diodes - General Purpose, Power, Switching 100 Volt 500mA 4ns
TE Connectivity 35602K2JT
Thick Film Resistors - SMD 3560 2K2 5%