LCD-S801C42TF

Lumex
696-LCD-S801C42TF

LCD-S801C42TF

Mfr.:

Description:
LCD Numeric Display Modules .42" 8 Digit TN TRAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Pricing (USD)

Product Attribute Attribute Value
Lumex
Product Category: LCD Numeric Display Modules
RoHS:  Details
Reflective
8
8 x 1
63.5 mm x 20.32 mm x 6.35 mm
12.7 mm
TN
Gray
3 V to 5 V
Brand: Lumex
Product Type: LCD Numeric Display Modules
Factory Pack Quantity: 240
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Direction: 6 O'Clock
Unit Weight: 2 oz

USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99