SP3205-01ETG

Littelfuse Logo
576-SP3205-01ETG

SP3205-01ETG

Mfr.:

Description:
ESD Suppressors / TVS Diodes 3.3V 4A 0.3PF 30KV UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 112,928

Stock:

112,928 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.39 $0.39
10 $0.318 $3.18
100 $0.216 $21.60
500 $0.163 $81.50
1,000 $0.12 $120.00
2,500 $0.11 $275.00
Full Reel (Order in multiples of 10000)
10,000 $0.107 $1,070.00
20,000 $0.105 $2,100.00
50,000 $0.101 $5,050.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Littelfuse
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Unidirectional
3.3 V
1 Channel
SMD/SMT
SOD-882-2
3.6 V
12 V
-
30 kV
30 kV
0.3 pF
4 A
- 40 C
+ 125 C
SP3205
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Pd - Power Dissipation: -
Factory Pack Quantity: 10000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: -

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8536300000
TARIC:
8541100000
ECCN:
EAR99

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Image Description
Bourns CHP0805-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K OHM 1% 1/2W 100PPM
Panasonic ERJ-U6RD1200V Also Bought Image
Thick Film Resistors - SMD 0805 Anti-sulfur
Panasonic ERJ-U6RD3300V Also Bought Image
Thick Film Resistors - SMD 0805 Anti-sulfur
Panasonic ERJ-U6RD2000V Also Bought Image
Thick Film Resistors - SMD 0805 Anti-sulfur
Panasonic ERJ-U6RD2002V Also Bought Image
Thick Film Resistors - SMD 0805 Anti-sulfur
Diodes Incorporated D3V3S1B2LP-7B Also Bought Image
ESD Suppressors / TVS Diodes General Protection PP DFN1006-2 T&R 10K
Panasonic ERJ-PB6B2001V Also Bought Image
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 2Kohm
KEMET C0805C200F8HACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 20pF X8R 0805 1%
Panasonic ERJ-PB6B1001V Also Bought Image
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 1Kohm
YAGEO RC0805FR-072K32L Also Bought Image
Thick Film Resistors - SMD 2.32 kOhms 125 mW 0805 1%