SP3025-04HTG

Littelfuse Logo
576-SP3025-04HTG

SP3025-04HTG

Mfr.:

Description:
ESD Suppressors / TVS Diodes 2.5V 30A 1.7PF 30KV UNI ARRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,870

Stock:

4,870 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.93 $0.93
10 $0.83 $8.30
100 $0.647 $64.70
500 $0.535 $267.50
1,000 $0.422 $422.00
Full Reel (Order in multiples of 3000)
3,000 $0.393 $1,179.00
6,000 $0.366 $2,196.00
9,000 $0.352 $3,168.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Littelfuse
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Unidirectional
2.5 V
4 Channel
SMD/SMT
SOT-23-6
5.5 V
11 V
-
30 kV
30 kV
1.7 pF
30 A
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Pd - Power Dissipation: -
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: -

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8536300000
TARIC:
8541100000
ECCN:
EAR99

SP3025-04HTG 2.5V, 30A TVS Diode Arrays

Littelfuse SP3025-04HTG 2.5V, 30A TVS Diode Arrays are low-capacitance TVS diode arrays to protect high-speed, differential data lines against electrostatic discharge (ESD), cable-discharge events (CDE), electrical fast transients (EFT), and lightning-induced surges. Littelfuse SP3025-04HTG is packaged in a SOT23-6L and can protect up to four channels up to 30A (IEC 61000-4-5 2nd edition) and up to ±30kV ESD (IEC 61000-4-2). These TVS diode arrays are ideal for high-speed data interfaces, such as 1GbE applications found in notebooks, switches, and more.

Image Description
Vishay SI2302CDS-T1-BE3 Also Bought Image
MOSFET N-CHANNEL 20-V (D-S)
Nexperia LSF0102DPH Also Bought Image
Translation - Voltage Levels LSF0102DP/SOT505/TSSOP8
Toshiba TLP3317(TP15,F Also Bought Image
Solid State Relays - PCB Mount Photorelay 1-Form-a USOP4
Bourns MF-PSHT005KX-2 Also Bought Image
Resettable Fuses - PPTC 16V .05A-HD 40A MAX
Murata DLM0NSM900HY2D Also Bought Image
Common Mode Chokes / Filters 90 OHM
Vishay SI2393DS-T1-GE3 Also Bought Image
MOSFET 30-V (D-S) MOSFET P-CHANNEL
Bourns CC453232A-221KL Also Bought Image
Power Inductors - SMD 220 UH 10% AEC-Q200
Murata NFZ2MSD200SN10L Also Bought Image
Ferrite Beads EMI Filter SMD NONAUTO
Wurth Elektronik 150060GS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Diodes Incorporated DRDC3105F-7 Also Bought Image
Power Switch ICs - Power Distribution Load Driver SOT23 T&R 3K