SP3022-01ETG-NM

Littelfuse
576-SP3022-01ETG-NM

SP3022-01ETG-NM

Mfr.:

Description:
ESD Suppressors / TVS Diodes 5.3V 3A 20kV SOD882 Bi-dir TVS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,066

Stock:

20,066 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.52 $0.52
$0.40 $4.00
$0.24 $24.00
$0.223 $111.50
$0.152 $152.00
$0.14 $350.00
Full Reel (Order in multiples of 10000)
$0.119 $1,190.00
$0.118 $2,360.00
$0.111 $5,550.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Littelfuse
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
Bidirectional
1 Channel
SMD/SMT
12 V
6.8 V
SOD-882-2
3 A
20 W
0.35 pF
20 kV
30 kV
TVS Diodes
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Factory Pack Quantity: 10000
Subcategory: TVS Diodes / ESD Suppression Diodes
Tradename: SPA
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
TARIC:
8541100000
ECCN:
EAR99

SP3022-01ETG-NM Bidirectional TVS Diodes

Littelfuse SP3022-01ETG-NM Bidirectional TVS Diodes provide low-capacitance bidirectional and non-magnetic protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The typical capacitance of 0.35pF helps Littelfuse SP3022-01ETG-NM TVS Diodes ensure excellent signal integrity on challenging consumer electronics interfaces. SP3022-01ETG-NM safely absorbs repetitive ESD strikes at ±20kV (contact discharge, IEC 61000-4-2) without performance degradation and safely dissipates 3.0A of 8/20μs surge current (IEC 61000-4-5 2nd edition).

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

TVS Silicon Protection Arrays (SPA)

Littelfuse TVS Diode Arrays SPA™ (Silicon Protection Arrays) are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS SPA diodes offer a broader application use and improved impulse protection performance over conventional diodes.

Littelfuse High Reliability TVS Diodes


Image Description
Texas Instruments OPA992QDBVRQ1
Automotive, single, 40-V, 10-MHz rail-to-rail input and output low-noise operational amplifier
RECOM RKK-0505S/H
1W 5Vin 5Vout 200mA
Littelfuse AQ24COM-01FTG
24V 5A 250W 15pF 30kV SOD323 Bi-dir TVS
Bourns SRN6028C-6R8M
Ind,6.0x6.0x2.6mm,6.8uH+/-20%,2.5A,shd
Vishay SMCJ24A
1500W 24V Unidirect
Texas Instruments TLV70133DBVRM3
150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V
Vishay MAL213659101E3
100uF 100V 20% 12.5 x 20
Laird Performance Materials CM1210C113R-1A
10 UH +50/-30%
CUI Inc. PRMCE1-S24-S5-S
dc-dc isolated 3k, 1 W, 22.8-25.2 Vdc input, 5 Vdc, 200 mA, single regulated output, SIP
Vishay IRFR9310TRLPBF-BE3
400V P-CH HEXFET MOSFET D