SMF36CA

Littelfuse Logo
576-SMF36CA

SMF36CA

Mfr.:

Description:
ESD Suppressors / TVS Diodes TVS SMF 36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,314
Expected 26-Dec-22
9,000
Expected 21-Feb-23

Factory Lead-Time:

54
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.42 $0.42
10 $0.337 $3.37
100 $0.23 $23.00
500 $0.173 $86.50
1,000 $0.133 $133.00
Full Reel (Order in multiples of 3000)
3,000 $0.111 $333.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Littelfuse
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Bidirectional
36 V
1 Channel
SMD/SMT
SOD-123-2
40 V
58.1 V
200 W
30 kV
30 kV
-
3.4 A
- 65 C
+ 150 C
SMF
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Operating Supply Voltage: 36 V
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: -
Unit Weight: 0.002523 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8536300000
TARIC:
854110000
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Image Description
Global Connector Technology (GCT) MEM2061-01-188-00-A Also Bought Image
Memory Card Connectors Micro SD Push Push, Closed, SMT, 1.88mm profile, No Peg, T&R
Nordic Semiconductor nRF-PPK2 Also Bought Image
Power Management IC Development Tools Power Profiler Kit 2 (PPK2) Power Profiling tool for embedded development for sub-uA to 1A
Lumileds L128-GRN1003500000 Also Bought Image
Mid-Power LEDs - Single Color 2835 Mid-Power Color Green 520-540nm
Toshiba CUHS20F30,H3F Also Bought Image
Schottky Diodes & Rectifiers Sml-Signal Schottky 2A 30V 380pF
Alliance Memory AS4C256M16D3LC-12BIN Also Bought Image
DRAM SDRAM - DDR3L
Broadcom Limited HCPL-181-060E Also Bought Image
Transistor Output Optocouplers 3750 Vrms 0.2mA
onsemi CAT24C64HU4I-GT3 Also Bought Image
EEPROM 64KB I2C SER EEPROM MUX
Taiyo Yuden NR10050T221M Also Bought Image
Power Inductors - SMD NEWER VERSION 963-NS10145T221MNA
STMicroelectronics NUCLEO-F411RE Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32F411RE MCU, supports Arduino & ST morpho
STMicroelectronics LD1117ADT33TR Also Bought Image
LDO Voltage Regulators 3.3V 1.0A Positive