S6X8BSRP

Littelfuse Logo
576-S6X8BSRP

S6X8BSRP

Mfr.:

Description:
SCRs Sen SCR 800V .8A 200uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 49,737

Stock:

49,737 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.79 $0.79
10 $0.697 $6.97
100 $0.534 $53.40
500 $0.422 $211.00
Full Reel (Order in multiples of 1000)
1,000 $0.337 $337.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Littelfuse
Product Category: SCRs
RoHS:  Details
SxX8xSx
10 A
600 V
3 uA
800 mA
1.7 V
5 V
800 mV
200 uA
- 40 C
+ 125 C
SMD/SMT
SOT-89-3
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Current Rating: 510 mA
Height: 1.6 mm
Holding Current Ih Max: 5 mA
Length: 4.6 mm
Non Repetitive On-State Current: 10 A
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Type: SCRs
Width: 2.6 mm
Unit Weight: 0.004603 oz
                    
Littelfuse would like to notify the use of Copper (Cu) Wire to
SOT89 3L package. Copper (Cu) and Gold (Au) wires
are concurrently used in SOT89 3L package at this stage. There
are no changes to fit, form, function of the finished product.
Qualification efforts are complete.

Please contact a Mouser Technical Sales Representative for
further information.


5-0311-11

USHTS:
8541300080
CNHTS:
8541300000
CAHTS:
8541300000
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99

Littelfuse Acquisition from OnSemiconductor


High Voltage NEC 600V+ Circuit Protection


Image Description
KOA Speer HV731JTTD106J Also Bought Image
Thick Film Resistors - SMD 10M OHM 5% 350V
TDK CGA3E2C0G1H103J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.01uF C0G 5% AEC-Q200
Panasonic ERJ-2RKF2002X Also Bought Image
Thick Film Resistors - SMD 0402 20Kohms 1% AEC-Q200
Texas Instruments LP2992AILD-1.5/NOPB Also Bought Image
LDO Voltage Regulators 250-mA, 16-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
Panasonic ERJ-6ENF8661V Also Bought Image
Thick Film Resistors - SMD 0805 8.66Kohms 1% AEC-Q200
Panasonic ERJ-6ENF3001V Also Bought Image
Thick Film Resistors - SMD 0805 3Kohms 1% Tol AEC-Q200
Diodes Incorporated ZHCS350TA Also Bought Image
Schottky Diodes & Rectifiers VR=40V IF=350mA IR=12uA
TDK CGA4J3X5R1E475K125AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 25V 4.7uF X5R 10% AEC-Q200