RUEF090

Littelfuse Logo
650-RUEF090

RUEF090

Mfr.:

Description:
Resettable Fuses - PPTC .9A 30V 100A Imax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,826

Stock:

16,826 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.44 $0.44
10 $0.343 $3.43
100 $0.283 $28.30
500 $0.235 $117.50
1,000 $0.208 $208.00
5,000 $0.197 $985.00
25,000 $0.196 $4,900.00
Product Attribute Attribute Value
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  Details
RUEF
PCB Mount
Radial
900 mA
30 VDC
1.8 A
100 A
220 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Brand: Littelfuse
Height: 3 mm
Length: 12.2 mm
Pd - Power Dissipation: 600 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 500
Subcategory: PPTC Resettable Fuses
Tradename: PolySwitch
Type: PolySwitch Resettable Fuses
Width: 7.4 mm
Part # Aliases: C15140-000 RF2639-000
Unit Weight: 0.005954 oz
                    
TE Connectivity is converting the RUEF and RXEF product families
to Halogen-Free. This change will take place between December
2011 and Q3 of 2012. Along with this change, product marking of
these products will be changed from both sides to one side of
the device with simplified marking content. The change does not
affect fit, form and function of the products.

Orders for Halogen-Free products will be allowed starting mid
December 2011.

Please contact a Mouser Technical Sales Representative for
further information.


5-0911-19
This functionality requires JavaScript to be enabled.
USHTS:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533210000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Image Description
CUI Devices SJ5-43502PM Also Bought Image
Phone Connectors Audio Jacks
Littelfuse RUEF250 Also Bought Image
Resettable Fuses - PPTC 2.5A 30V 100A Imax
Littelfuse RUEF110 Also Bought Image
Resettable Fuses - PPTC 1.1A 30V 100A Imax
Littelfuse RUEF160 Also Bought Image
Resettable Fuses - PPTC 1.6A 30V 100A Imax
KYOCERA AVX TAP106K016SCS Also Bought Image
Tantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm
Schurter 0001.2506 Also Bought Image
Cartridge Fuses SPT 5X20 250V 1.6A
YAGEO MFR-25FBF52-10K Also Bought Image
Metal Film Resistors - Through Hole 10K OHM 1/4W 1%
3M 929850-01-11-RA Also Bought Image
Headers & Wire Housings 11P STRT BRD MNT SKT 1 ROW 10MICRO" AU
TE Connectivity 1-796949-0 Also Bought Image
Fixed Terminal Blocks 5.08MM VERTICAL 10P wire protector
TDK FK11X7R1H105K Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG11X7R1H155KNT6