See an Error?

NPPSH103F3T1NA001 REV A

Littelfuse
576-NPPSH103F3T1NA00

NPPSH103F3T1NA001 REV A

Mfr.:

Description:
NTC Thermistors CUST_EL_TMP_SENS-0 - NPPSH103F3T1NA001 REV A

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,419

Stock:

7,419 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.55 $9.55
$7.55 $75.50
$6.71 $167.75
$6.20 $310.00
$5.36 $536.00
$5.03 $2,515.00
$4.69 $4,690.00
$4.61 $11,525.00
Product Attribute Attribute Value
Littelfuse
Product Category: NTC Thermistors
3892 K
10 kOhms
1 %
Wire Lead
- 40 C
+ 80 C
0.23 in
1.25 in
Beta Value: B0/50
Brand: Littelfuse
Product Type: NTC Thermistors
Subcategory: Thermistors
Type: NTC
Part # Aliases: CUST_EL_TMP_SENS-0
USHTS:
8533408070
CAHTS:
8533400000
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Espressif ESP32-S3-WROOM-1U-N16R2
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 16 MB SPI Flash, IPEX Antenna Connector.
STMicroelectronics L4986B
Power Factor Correction - PFC CCM PFC controller with high voltage startup
TDK NTCDP4AG103HCFCBA
NTC Thermistors NTC assembly, epoxy case with screw terminal, 10k/3%, 4000K
Diodes Incorporated FMMT718TA
Bipolar Transistors - BJT PNP SuperSOT
Molex 171692-0104
Headers & Wire Housings Mega-Fit Recept Hsg 4 ckt V-0
Texas Instruments LM321MFX/NOPB
Operational Amplifiers - Op Amps LOW PWR SGL OP AMP
Molex 39594-3002
Fixed Terminal Blocks 5.08MM EUROBLOCK PC OCK PC VERT GRN 2CKT
Wurth Elektronik 865230540001
Aluminum Electrolytic Capacitors - SMD WCAP-AS5H 4.7uF 35V 20% SMD/SMT
Chemi-Con EMVY350ARA471MKE0S
Aluminum Electrolytic Capacitors - SMD 470UF 35V
Panasonic EEE-FK1V220R
Aluminum Electrolytic Capacitors - SMD 22uF 35V