NANOSMDC110F-2


Images are for reference only
See Product Specifications
See Product Specifications
650-NANOSMDC110F-2
NANOSMDC110F-2
NANOSMDC110F-2
Mfr.:
Littelfuse
Description:
Resettable Fuses - PPTC 1.1A 6V 100A Imax
Resettable Fuses - PPTC 1.1A 6V 100A Imax
Datasheet:
In Stock: 29,579
-
Stock:
-
29,579 Can Ship Immediately
-
Factory Lead-Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $0.43 | $0.43 |
10 | $0.346 | $3.46 |
100 | $0.262 | $26.20 |
500 | $0.222 | $111.00 |
1,000 | $0.197 | $197.00 |
Full Reel (Order in multiples of 3000) | ||
3,000 | $0.197 | $591.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8533290000
- CNHTS:
- 8533400000
- CAHTS:
- 8533290000
- JPHTS:
- 8533290003
- KRHTS:
- 8533299000
- TARIC:
- 8533210000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99