MINISMDC260F/16-2

Littelfuse Logo
650-MINISMDC260F/162

MINISMDC260F/16-2

Mfr.:

Description:
Resettable Fuses - PPTC 16Vdc 100A MINI-SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 57,050

Stock:

57,050 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.67 $0.67
10 $0.586 $5.86
100 $0.461 $46.10
500 $0.399 $199.50
1,000 $0.31 $310.00
Full Reel (Order in multiples of 1500)
1,500 $0.308 $462.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  Details
miniSMD
PCB Mount
SMD/SMT
2.6 A
16 VDC
5 A
100 A
50 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Height: 1.52 mm
Length: 4.83 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.2 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1500
Subcategory: PPTC Resettable Fuses
Tradename: PolySwitch
Type: PolySwitch Resettable Fuses
Width: 3.41 mm
Part # Aliases: RF1184-000
Unit Weight: 0.030296 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Image Description
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 2N7002NXAK/SOT23/TO-236AB
Wurth Elektronik 61400826021 Also Bought Image
USB Connectors WR-COM Type A Dual 2x4 Horztl Stkd Feml
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0402JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 5%
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
Littelfuse 1812L050PR Also Bought Image
Resettable Fuses - PPTC 1812 15V .5A
Littelfuse 1812L110/16DR Also Bought Image
Resettable Fuses - PPTC 16V 1812 1.10A POLYFUSE
Littelfuse MINISMDC150F/24-2 Also Bought Image
Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 100mW 0603 1%