MINISMDC260F/12-2

Littelfuse Logo
650-MINIC260F/12-2

MINISMDC260F/12-2

Mfr.:

Description:
Resettable Fuses - PPTC 2.6A 12V 100A Imax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 107

Stock:

107
Can Ship Immediately

On Order:

22,500
Expected 23-Sep-22
60,000
21,000
Expected 29-Nov-22
39,000
Expected 15-Feb-23

Factory Lead-Time:

41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.60 $0.60
10 $0.53 $5.30
100 $0.382 $38.20
500 $0.308 $154.00
1,000 $0.263 $263.00
Full Reel (Order in multiples of 1500)
1,500 $0.262 $393.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Littelfuse
Resettable Fuses - PPTC
RoHS:  Details
miniSMD
PCB Mount
SMD/SMT
2.6 A
12 VDC
5 A
100 A
47 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Height: 1.52 mm
Length: 4.83 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1500
Subcategory: PPTC Resettable Fuses
Tradename: PolySwitch
Type: PolySwitch Resettable Fuses
Width: 3.41 mm
Part # Aliases: F65992-000 RF1183-000
Unit Weight: 0.010497 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533210000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

Electrical Vehicle AC Chargers

Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow – taking several hours. These systems also rely on a vehicle’s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle’s battery. It’s critical that proper measures are taken to safeguard both the charger and vehicle.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Image Description
Lite-On LTST-C191KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Murata GRM155R71C104KA88D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
CTS 632L3I001M84320 Also Bought Image
Standard Clock Oscillators 1.8432MHz 3.3Volts -40C +85C
Molex 43030-0001 (Cut Strip) Also Bought Image
Headers & Wire Housings MF 3.0 TERM 20-24G F Cut Strip of 100
Kyocera AVX 04023C103KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0402 10%
Kyocera AVX 04025C102JAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 5%
FCI / Amphenol 10132328-10011LF Also Bought Image
USB Connectors 24 Cont Type C Gen 2 10 Gbps R/A Plug
Littelfuse MINISMDC150F/24-2 Also Bought Image
Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX
Murata GRM188R60J106ME47D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 20% 0603
YAGEO RC0805FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%