MICROSMD010F-2


Images are for reference only
See Product Specifications
See Product Specifications
650-MICROSMD010F-2
MICROSMD010F-2
MICROSMD010F-2
Mfr.:
Littelfuse
Description:
Resettable Fuses - PPTC .10A 30V 10A Imax
Resettable Fuses - PPTC .10A 30V 10A Imax
Datasheet:
In Stock: 67,397
-
Stock:
-
67,397Can Ship Immediately
-
On Order:
-
64,000Expected 30-Dec-22
-
Factory Lead-Time:
-
41Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $0.43 | $0.43 |
10 | $0.379 | $3.79 |
100 | $0.307 | $30.70 |
500 | $0.266 | $133.00 |
1,000 | $0.241 | $241.00 |
2,000 | $0.221 | $442.00 |
Full Reel (Order in multiples of 4000) | ||
4,000 | $0.201 | $804.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8533290000
- CNHTS:
- 8533400000
- CAHTS:
- 8533290000
- JPHTS:
- 8533290003
- KRHTS:
- 8533299000
- TARIC:
- 8533210000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99