See an Error?

59145-4-S-02-A

Littelfuse Logo
934-59145-4-S-02-A

59145-4-S-02-A

Mfr.:

Description:
Proximity Sensors PROX SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 978

Stock:

978
Can Ship Immediately

On Order:

1,800
Expected 18-Nov-22

Factory Lead-Time:

35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.98 $5.98
10 $5.47 $54.70
20 $4.97 $99.40
100 $4.29 $429.00
200 $3.82 $764.00
500 $3.54 $1,770.00
Product Attribute Attribute Value
Littelfuse
Proximity Sensors
RoHS:  Details
Magnetic
11 mm
Screw
SPST-NC
Barrel Size: 28.57 mm x 19.05 mm x 6.35 mm
Brand: Littelfuse
Description/Function: Flange mount sensor
Height: 6.35 mm
Length: 28.57 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 250 mA
Operating Supply Voltage: 120 VAC, 175 VDC
Packaging: Bulk
Series: 59145
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hamlin
Width: 19.05 mm
Unit Weight: 0.216879 oz
This functionality requires JavaScript to be enabled.
USHTS:
8544429090
CNHTS:
9031809090
CAHTS:
8505110000
TARIC:
8536508099
MXHTS:
85444204
ECCN:
EAR99

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

Image Description
Littelfuse 57145-000 Associated Product Image
Sensor Hardware & Accessories ACTUATOR FOR 59145 SERIES
Image Description
Switchcraft 712AFMS Also Bought Image
DC Power Connectors DC Power Jack Shield Front Pnl Mnt 2.5mm
MEAN WELL NLDD-350HW Also Bought Image
LED Power Supplies 10-56Vin 6-52V 350mA CC Wire Style
Seeed Studio 113990734 Also Bought Image
Cameras & Camera Modules Raspberry Pi Noir Camera Module V2
Littelfuse 178.6152.0001 Also Bought Image
Fuse Holder HOLDER FOR FKH ATO
Littelfuse 57145-000 Also Bought Image
Sensor Hardware & Accessories ACTUATOR FOR 59145 SERIES
Phoenix Contact 1840463 Also Bought Image
Pluggable Terminal Blocks 12 Pos 3.5mm pitch Plug 28-16 AWG Screw
TE Connectivity 2-1564518-1 Also Bought Image
Automotive Connectors 10POS, MIXED, TAB HSG, ASSY
Littelfuse 0287015.PXCN Also Bought Image
Automotive Fuses ATOF 32V 15A Low-Current Nylon
Molex 16-02-0081 (Cut Strip) Also Bought Image
Headers & Wire Housings PIN 22-24AWG REEL Cut Strip of 100