See an Error?

59140-4-S-02-F

Littelfuse Logo
934-59140-4-S-02-F

59140-4-S-02-F

Mfr.:

Description:
Proximity Sensors 59140-4-S-02-F SENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 798

Stock:

798 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.04 $5.04
10 $4.42 $44.20
100 $3.82 $382.00
200 $3.46 $692.00
500 $3.21 $1,605.00
1,000 $2.98 $2,980.00
2,500 $2.97 $7,425.00
Product Attribute Attribute Value
Littelfuse
Proximity Sensors
RoHS:  Details
Magnetic
11.6 mm
Screw
SPST-NC
Barrel Size: 23 mm x 14 mm x 6 mm
Brand: Littelfuse
Description/Function: Mini flange mount sensor
Height: 6 mm
Length: 23 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 250 mA
Operating Supply Voltage: 120 VAC, 175 VDC
Packaging: Bulk
Series: 59140
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hamlin
Width: 14 mm
Unit Weight: 0.226424 oz
USHTS:
8544429090
CNHTS:
9031809090
CAHTS:
8505110000
TARIC:
8536508099
MXHTS:
85444204
ECCN:
EAR99

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

Image Description
Littelfuse 57140-000 Associated Product Image
Sensor Hardware & Accessories MAGNET ACTUATOR FOR 59140 AND 59141
Image Description
Molex 39-01-2040 Also Bought Image
Headers & Wire Housings 4 CKT RCPT HOUSING
Wurth Elektronik 64900311122 Also Bought Image
Headers & Wire Housings WR-MPC4 4.20mm Male 3Pin Sngl Vertcl Hdr
Littelfuse 59140-3-T-02-A Also Bought Image
Proximity Sensors PROX SENSOR MINI FLANGE MOUNT
Littelfuse 59140-4-T-02-F Also Bought Image
Proximity Sensors PROX SENSOR MINI FLANGE MOUNT
Neutrik NC3FPP Also Bought Image
XLR Connectors 3C FEMALE SOLDER CUP
Standex Electronics MK18-B-100W Also Bought Image
Proximity Sensors 1 Form A Cylindrical Term.
Adafruit 954 Also Bought Image
Adafruit Accessories USB to TTL Serial Cable
Littelfuse 57140-000 Also Bought Image
Sensor Hardware & Accessories MAGNET ACTUATOR FOR 59140 AND 59141
Littelfuse 59140-1-S-02-A Also Bought Image
Proximity Sensors PROX SENSOR MINI FLANGE MOUNT
Omron B3J-1400 Also Bought Image
Tactile Switches Blue Hinge No LED