1812L110/16DR

Littelfuse Logo
576-1812L110/16DR

1812L110/16DR

Mfr.:

Description:
Resettable Fuses - PPTC 16V 1812 1.10A POLYFUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36,383

Stock:

36,383
Can Ship Immediately

On Order:

25,500
Expected 14-Feb-23

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.55 $0.55
10 $0.457 $4.57
100 $0.345 $34.50
500 $0.287 $143.50
1,000 $0.248 $248.00
Full Reel (Order in multiples of 1500)
1,500 $0.243 $364.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Littelfuse
Resettable Fuses - PPTC
RoHS:  Details
1812L
PCB Mount
SMD/SMT
1.1 A
16 VDC
1.95 A
100 A
180 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Height: 0.75 mm
Length: 4.37 mm
Pd - Power Dissipation: 800 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1500
Subcategory: PPTC Resettable Fuses
Type: PolyFuse Resettable PTC
Width: 3.07 mm
Unit Weight: 0.003892 oz
USHTS:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.

Image Description
Littelfuse SRV05-4HTG-D Also Bought Image
ESD Suppressors / TVS Diodes 4CH 30KV 5V 10A ARRAY
Littelfuse MINISMDC260F/16-2 Also Bought Image
Resettable Fuses - PPTC 16Vdc 100A MINI-SMD
Analog Devices Inc. ADM8318WCY46ARJZR7 Also Bought Image
Supervisory Circuits Supervisory Circuit with Watchdog
Bourns SRP1245A-3R3M Also Bought Image
Fixed Inductors 3.3uH 20% SMD 1245 AEC-Q200
Coilcraft DO1608C-224MLC Also Bought Image
Fixed Inductors 220uH Shld 20% 0.31A 3.11Ohms
Infineon BBY5602VH6327XTSA1 Also Bought Image
PIN Diodes RF DIODES
CTS 742C083750JP Also Bought Image
Resistor Networks & Arrays 75ohms 5% Isolated
Littelfuse 1812L260/16MR Also Bought Image
Resettable Fuses - PPTC PTC 16V POLY SURF
Littelfuse 1812L260/12MR Also Bought Image
Resettable Fuses - PPTC PTC 12V POLY SURF MOUNT 1812 2.6A
Texas Instruments INA180B3IDBVT Also Bought Image
Current Sense Amplifiers 26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125