15KPA120A

Littelfuse Logo
576-15KPA120A

15KPA120A

Mfr.:

Description:
ESD Suppressors / TVS Diodes TVS AXIAL HI-POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:

4 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $12.36 $12.36
10 $11.30 $113.00
100 $9.44 $944.00
500 $7.87 $3,935.00
Full Reel (Order in multiples of 800)
800 $5.84 $4,672.00
Product Attribute Attribute Value
Littelfuse
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Unidirectional
120 V
1 Channel
Axial
P600-2
134 V
192.3 V
15 kW
30 kV
30 kV
-
78.5 A
- 55 C
+ 175 C
15KPA
Reel
Cut Tape
Brand: Littelfuse
Pd - Power Dissipation: 8 W
Factory Pack Quantity: 800
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: -
Unit Weight: 0.088185 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Image Description
Littelfuse 15KPA120CA Also Bought Image
ESD Suppressors / TVS Diodes TVS AXIAL HI-POWER
onsemi SMMSD914T3G Also Bought Image
Diodes - General Purpose, Power, Switching SS SOD123 SWCH DIO 100V