156.5677.5401

Littelfuse
576-156.5677.5401

156.5677.5401

Mfr.:

Description:
Automotive Fuses 32VDC 40A HSB Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 596

Stock:

596 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.81 $0.81
$0.657 $6.57
$0.495 $49.50
$0.421 $210.50
$0.361 $361.00
$0.34 $850.00
$0.33 $1,650.00
$0.322 $3,220.00
$0.311 $7,775.00
Product Attribute Attribute Value
Littelfuse
Product Category: Automotive Fuses
RoHS:  Details
FUSE STRIP
Bolt Down Fuses
40 A
32 VDC
Stud
Bolt Down
Fast Blow
-
Element Window
HSB
Bulk
890 uOhms
Brand: Littelfuse
Diameter: -
Height: 0.4 mm
Length: 42 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Type: HSB Non-Housed Fuse Strip
Width: 12 mm
Unit Weight: 0.113212 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99