1206L400SLWR


Images are for reference only
See Product Specifications
See Product Specifications
576-1206L400SLWR
1206L400SLWR
1206L400SLWR
Mfr.:
Littelfuse
Description:
Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4A
Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4A
Datasheet:
In Stock: 11,603
-
Stock:
-
11,603 Can Ship Immediately
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $2.09 | $2.09 |
10 | $1.99 | $19.90 |
25 | $1.61 | $40.25 |
100 | $1.36 | $136.00 |
250 | $1.31 | $327.50 |
500 | $1.12 | $560.00 |
1,000 | $0.992 | $992.00 |
Full Reel (Order in multiples of 3000) | ||
3,000 | $0.904 | $2,712.00 |
6,000 | $0.869 | $5,214.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8533290000
- CNHTS:
- 8533400000
- CAHTS:
- 8533290000
- JPHTS:
- 8533290003
- KRHTS:
- 8533299000
- TARIC:
- 8533290000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99