1206L300SLTHYR

Images are for reference only
See Product Specifications
See Product Specifications
576-1206L300SLTHYR
1206L300SLTHYR
1206L300SLTHYR
Mfr.:
Littelfuse
Description:
Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.00A
Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.00A
Datasheet:
In Stock: 58,867
-
Stock:
-
58,867 Can Ship Immediately
-
Factory Lead-Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$1.55 | $1.55 | |
$1.50 | $15.00 | |
$1.26 | $31.50 | |
$1.06 | $106.00 | |
$1.04 | $260.00 | |
$0.942 | $471.00 | |
$0.839 | $839.00 | |
$0.766 | $1,532.00 | |
Full Reel (Order in multiples of 4000) | ||
$0.736 | $2,944.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8533408070
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- JPHTS:
- 853340000
- KRHTS:
- 8533299000
- TARIC:
- 8533290000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99