0997015.WXN

Littelfuse Logo
576-0997015.WXN

0997015.WXN

Mfr.:

Description:
Automotive Fuses 58V 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,329

Stock:

12,329 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.72 $0.72
10 $0.617 $6.17
100 $0.471 $47.10
500 $0.399 $199.50
1,000 $0.354 $354.00
3,000 $0.32 $960.00
Product Attribute Attribute Value
Littelfuse
Product Category: Automotive Fuses
RoHS:  Details
MINI 997
Blade Fuse
15 A
58 VDC
1 kA at 58 VDC
Holder
Blade
Medium / Normal Blow
Blue
Element Window
- 40 C
+ 125 C
997
Bulk
4.5 mOhms
Brand: Littelfuse
Diameter: -
Height: 8.8 mm
Length: 10.9 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Type: Mini Blade Fuse
Width: 3.8 mm
Unit Weight: 0.025956 oz

USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Image Description
TE Connectivity W2-S Also Bought Image
Automotive Connectors WEDGE LOCK FOR 2P PLUG HOUSING
Keystone Electronics 3568 Also Bought Image
Fuse Holder .63 MINI FUSE HOLDER
Littelfuse 0997002.WXN Also Bought Image
Automotive Fuses 58V 2A
Littelfuse 0997030.WXN Also Bought Image
Automotive Fuses 58V 30A
Littelfuse 0997010.WXN Also Bought Image
Automotive Fuses 58V 10A
Littelfuse 0997005.WXN Also Bought Image
Automotive Fuses Mini 58VDC 5A
Littelfuse 0997020.WXN Also Bought Image
Automotive Fuses 58V 20A
Littelfuse 099707.5WXN Also Bought Image
Automotive Fuses 58V 7.5A
Littelfuse 0997003.WXN Also Bought Image
Automotive Fuses 58V 3A
Littelfuse 0997025.WXN Also Bought Image
Automotive Fuses 58V 25A