0495040.UXA

Littelfuse Logo
576-0495040.UXA

0495040.UXA

Mfr.:

Description:
Automotive Fuses 32V 40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 412

Stock:

412 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.65 $2.65
10 $2.39 $23.90
100 $1.64 $164.00
250 $1.60 $400.00
500 $1.34 $670.00
1,000 $1.19 $1,190.00
2,500 $1.13 $2,825.00
5,000 $1.08 $5,400.00
Product Attribute Attribute Value
Littelfuse
Automotive Fuses
RoHS:  Details
JCASE 495
Cartridge Box Fuse
40 A
32 VDC
1 kA at 32 VDC
Holder
Cartridge Box Socket
Medium / Normal Blow
Green
Element Window
- 40 C
+ 125 C
495
Bulk
1.3 mOhms
Brand: Littelfuse
Diameter: -
Height: 27 mm
Length: 14.1 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Tradename: JCASE
Type: JCase Cartridge Fuse
Width: 12 mm
Unit Weight: 0.134041 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Image Description
EPCOS / TDK B57235S0100M051 Also Bought Image
Inrush Current Limiters S 235/10 M51
3M 9711S Also Bought Image
Adhesive Tapes 3M Electrically Conductive Adhesive Transfer Tape 9711S, 1060 mm x 100 m, 200um
TE Connectivity W3P-1939 Also Bought Image
Automotive Connectors WEDGE LOCK
Littelfuse 02400107P Also Bought Image
Automotive Fuses 121 Ohm 0.50W MINI
Littelfuse 02400115P Also Bought Image
Automotive Fuses 1000V 1A MINI
Littelfuse 029707.5WXNV Also Bought Image
Automotive Fuses 32V 7.5A Mini
Littelfuse 0895030.Z Also Bought Image
Automotive Fuses 30A Low Profile
Littelfuse 0297030.WXNV Also Bought Image
Automotive Fuses 32V 30A Mini
Littelfuse 0895040.Z Also Bought Image
Automotive Fuses 40A Low Profile
Littelfuse 0495050.TXA Also Bought Image
Automotive Fuses 32V 50A