0467005.NR


Images are for reference only
See Product Specifications
See Product Specifications
576-0467005.NR
0467005.NR
0467005.NR
Mfr.:
Littelfuse
Description:
Surface Mount Fuses 5A 32V VERY FAST ACTING
Surface Mount Fuses 5A 32V VERY FAST ACTING
Datasheet:
In Stock: 13,229
-
Stock:
-
13,229Can Ship Immediately
-
On Order:
-
9,880Expected 07-Nov-22
-
Factory Lead-Time:
-
24Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $1.31 | $1.31 |
10 | $1.21 | $12.10 |
25 | $1.02 | $25.50 |
100 | $0.846 | $84.60 |
250 | $0.825 | $206.25 |
500 | $0.698 | $349.00 |
1,000 | $0.613 | $613.00 |
Full Reel (Order in multiples of 5000) | ||
5,000 | $0.576 | $2,880.00 |
10,000 | $0.573 | $5,730.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8536100040
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- JPHTS:
- 8536100005
- TARIC:
- 8536109090
- BRHTS:
- 85361000
- ECCN:
- EAR99