0466002.NR

Littelfuse Logo
576-0466002.NR

0466002.NR

Mfr.:

Description:
Surface Mount Fuses 2A 63V VERY FAST ACTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,751

Stock:

11,751
Can Ship Immediately

On Order:

35,000
Expected 09-Jan-23

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.65 $0.65
10 $0.616 $6.16
100 $0.431 $43.10
500 $0.376 $188.00
Full Reel (Order in multiples of 5000)
5,000 $0.375 $1,875.00
10,000 $0.361 $3,610.00
25,000 $0.32 $8,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  Details
466
Surface Mount Fuse
Fast Blow
2 A
63 VAC
63 VDC
50 A at 63 VAC, 50 A at 63 VDC
1206 (3216 metric)
- 55 C
+ 90 C
Reel
Cut Tape
MouseReel
30 mOhms
Brand: Littelfuse
Height: 0.584 mm
Length: 3.18 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Tradename: SlimLine
Type: Fast-Acting Surface Mount Fuse
Width: 1.524 mm
Unit Weight: 0.000335 oz

USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Image Description
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 2N7002NXAK/SOT23/TO-236AB
RECOM R-78E5.0-1.0 Also Bought Image
Non-Isolated DC/DC Converters 8-28Vin 5V 1.0A THRU
onsemi MDB6S Also Bought Image
Bridge Rectifiers 1A Bridge Rectifier
YAGEO RC0805FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
onsemi FOD410S Also Bought Image
Triac & SCR Output Optocouplers Zero-Cross Triac Out Snubberless
KEMET C0603C104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 20%
Wurth Elektronik 150080GS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Green
onsemi S1M Also Bought Image
Rectifiers 1.0A 1000V
Vishay SFH6156-1 Also Bought Image
Transistor Output Optocouplers Phototransistor Out Single CTR 40-80%
YAGEO RC0805FR-07220KL Also Bought Image
Thick Film Resistors - SMD 220 kOhms 125 mW 0805 1%