0287035.PXS

Littelfuse Logo
576-0287035.PXS

0287035.PXS

Mfr.:

Description:
Automotive Fuses 32V 35A ATO Silver Nylon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,856

Stock:

1,856 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.39 $0.39
10 $0.315 $3.15
100 $0.238 $23.80
500 $0.202 $101.00
1,000 $0.178 $178.00
2,000 $0.163 $326.00
4,000 $0.16 $640.00
Product Attribute Attribute Value
Littelfuse
Product Category: Automotive Fuses
RoHS:  Details
ATO Ag
Blade Fuse
35 A
32 VDC
Holder
Blade
Medium / Normal Blow
Blue-Green
Element Window
287 PXS
Bulk
Brand: Littelfuse
Diameter: -
Height: 18.8 mm
Length: 19.1 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 2000
Subcategory: Fuses
Tradename: ATO Silver
Type: ATO Blade Fuse
Width: 5.1 mm
Unit Weight: 0.053836 oz
                    
The 287 Series will have a _257_ part marking.

The 287 Series will have a _257_ part marking.
This functionality requires JavaScript to be enabled.
USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

287 Series Fuses

Littelfuse 287 Series Fuses offer a 32VDC voltage rating, a 1000A interrupting rating at 32VDC, and a -40°C to +125°C temperature range. These fuses meet the protection standards for foreign and domestic automobiles and trucks. Littelfuse 287 Series Fuses are easily identifiable and ideal for various applications, including low-voltage electronics.

Image Description
Adafruit 4447 Also Bought Image
Jumper Wires Premium Silicone Covered Female-Female Jumper Wires - 200mm x 40
Adafruit 4482 Also Bought Image
Jumper Wires Premium Silicone Covered Male-Male Jumper Wires - 200mm x 40
CUI Devices TB010-508-03BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26 12 (AWG), Terminal Block Connector
CUI Devices TB009-508-04BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26 12 (AWG), Terminal Block Connector
TE Connectivity 55A0111-22-9 Also Bought Image
Hook-up Wire 55A0111-22-9
TE Connectivity M902-2192 Also Bought Image
Automotive Connectors BKSH HD10 9 WY CAB DIA .300-.430
Littelfuse 0287005.PXS Also Bought Image
Automotive Fuses 32V 5A ATO Silver Nylon
Littelfuse 0287010.PXS Also Bought Image
Automotive Fuses 32V 10A ATO Silver Nylon
Littelfuse 0287040.PXS Also Bought Image
Automotive Fuses 32V 40AATO Silver Nylon
Littelfuse 0287030.PXS Also Bought Image
Automotive Fuses 32V 30A ATO Silver Nylon