0217010.MXP

Littelfuse Logo
576-0217010.MXP

0217010.MXP

Mfr.:

Description:
Cartridge Fuses 250 V 10A 5x20mm Fast Acting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30,764

Stock:

30,764 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.41 $0.41
10 $0.335 $3.35
100 $0.253 $25.30
500 $0.195 $97.50
1,000 $0.187 $187.00

Similar Product

Littelfuse 0217010.HXP
Littelfuse
Cartridge Fuses 250 V 10A 5x20mm Fast Acting
Product Attribute Attribute Value
Littelfuse
Product Category: Cartridge Fuses
RoHS:  Details
217
Glass Fuse
10 A
Fast Blow
5 mm x 20 mm
250 VAC
100 A at 250 VAC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
6.27 mOhms
Body Style: Cylindrical
Brand: Littelfuse
Diameter: 5.2 mm
Indicator Style: See Through Case
Length: 20 mm
Product Type: Axial Lead and Cartridge Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 0.030498 oz

USHTS:
8536100020
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
TARIC:
8536109090
BRHTS:
85361000
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Image Description
Littelfuse 03450121H Associated Product Image
Fuse Holder Shock Safe 5x20MM
Littelfuse 01110506Z Associated Product Image
Fuse Clips ACS 2AG OR 5X20MM FUSE CLIP
Littelfuse 05200003Z Associated Product Image
Fuse Holder 5x20mm QC Term
Littelfuse 01110501Z Associated Product Image
Fuse Clips ACS 2AG PC MNT CLIP
Littelfuse 03455LS1H Associated Product Image
Fuse Holder Shock Safe 5x20mm
Littelfuse 65800001109 Associated Product Image
Fuse Holder 658 Series Holder and Covers
Littelfuse 02860677H Associated Product Image
Fuse Holder 5x20MM Fliptop Shock Safe
Littelfuse 64600001003 Associated Product Image
Fuse Holder 5X20MM PC MNT
Littelfuse 83100000005 Associated Product Image
Fuse Holder 5x20MM PCB MNT VERT BODY ONLY 4P
Littelfuse 83000000005 Associated Product Image
Fuse Holder 5x20MM PCB MNT HORZ BODY ONLY 3P
Image Description
Schurter DD11.0114.1111 Also Bought Image
AC Power Entry Modules Green illumination QC 10A No Drawer
Littelfuse 0217005.HXP Also Bought Image
Cartridge Fuses 250 V 5A 5x20mm Fast Acting
Kingbright WP3VEGW Also Bought Image
Standard LEDs - Through Hole Red/Green Diffused 625/568nm 40/35mcd
Littelfuse 0217002.MXP Also Bought Image
Cartridge Fuses 250 V 2A 5x20mm Fast Acting
Littelfuse 0217001.MXP Also Bought Image
Cartridge Fuses 250 V 1A 5x20mm Fast Acting
Littelfuse 0218002.MXP Also Bought Image
Cartridge Fuses 250V 2A Time Lag (Slo-Blo)
Panasonic ERJ-3EKF2201V Also Bought Image
Thick Film Resistors - SMD 0603 2.2Kohms 1% AEC-Q200
Panasonic ERJ-PB3B1003V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 100Kohm
Littelfuse 0217008.MXP Also Bought Image
Cartridge Fuses 250 V 8A 5x20mm Fast Acting
Littelfuse 0235.500MXP Also Bought Image
Cartridge Fuses 250V .5A Fast Acting