0154002.DRT

Littelfuse Logo
576-0154002.DRT

0154002.DRT

Mfr.:

Description:
Surface Mount Fuses Fuseblock w/fuse 2A OMNI BLOK 154T SLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 47,547

Stock:

47,547 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.01 $3.01
10 $2.72 $27.20
50 $2.27 $113.50
100 $1.91 $191.00
200 $1.86 $372.00
500 $1.65 $825.00
Full Reel (Order in multiples of 1500)
1,500 $1.59 $2,385.00
3,000 $1.51 $4,530.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  Details
154
Surface Mount Fuse with Fuse Holder
Time Delay / Slow Blow
2 A
125 VAC
125 VDC
50 A at 125 VAC, 50 A at 125 VDC
9.73 mm x 5.03 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
62.5 mOhms
Brand: Littelfuse
Height: 3.81 mm
Length: 9.73 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1500
Subcategory: Fuses
Tradename: OMNI-BLOK
Width: 5.03 mm
Part # Aliases: 576-154002T 154002T
Unit Weight: 0.014931 oz

USHTS:
8536908585
CNHTS:
8536100000
CAHTS:
8536900090
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536109090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Image Description
Littelfuse 0154001.DRT Also Bought Image
Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T
Littelfuse 0154.500DRT Also Bought Image
Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154T
Littelfuse 0154007.DRT Also Bought Image
Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 7A
Littelfuse 015402.5DRT Also Bought Image
Surface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154T
Littelfuse 0154005.DRT Also Bought Image
Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154T
TE Connectivity 650473-5 Also Bought Image
DIN 41612 Connectors Type C Pin Header 96 Position
Keystone Electronics 5005 Also Bought Image
Circuit Board Hardware - PCB TEST POINT RED .063
Littelfuse 0154003.DRT Also Bought Image
Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T
YAGEO RC0805JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 125 mW 0805 5%
Microchip 1N5711UR-1 Also Bought Image
Schottky Diodes & Rectifiers Schottky