LTW-C193DS5

Lite-On
859-LTW-C193DS5

LTW-C193DS5

Mfr.:

Description:
Standard LEDs - SMD White 30mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,836

Stock:

2,836 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.60 $0.60
$0.369 $3.69
$0.213 $21.30
$0.167 $167.00
Full Reel (Order in multiples of 5000)
$0.152 $760.00
$0.129 $1,290.00
$0.124 $3,100.00
$0.119 $5,950.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
0603 (1608 metric)
Top View
White
5 mA
3.15 V
-
45 mcd
130 deg
70 mW
1.6 mm
0.4 mm
0.8 mm
- 20 C
+ 80 C
Yellow
1.15 mm x 0.8 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
Unit Weight: 0.002449 oz
                    
Mouser currently has mixed stock on reel quantities.

Please contact a Mouser Technical Sales Representative for
further information.

5-0417-03
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Samsung Electro-Mechanics CL05A225MO5NQNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R, 2.2uF, +/-20%, 16v, 0402
Bourns CHP0603AFX-1003ELF
Thick Film Resistors - SMD ResHighPowerA 0603 10k 1% 1/3W TC100
KYOCERA AVX 06035C474KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 0603 10%
Panasonic ERJ-H3EF75R0V
Thick Film Resistors - SMD 0603 75Ohm 1% AEC-Q200
Wurth Elektronik 885012104002
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 10VDC 0.1uF 0201 10%
Vishay CRCW12061R00FKEAC
Thick Film Resistors - SMD 1/4Watt 1ohms 1% Commercial Use
Vishay 1N4007-E3/73
Rectifiers Vr/1000V Io/1A
Coilcraft LPS4018-473MRC
Power Inductors - SMD 47uH Shld 20% 560mA 650 mOhms
Taiwan Semiconductor ES1JFL
Rectifiers 35ns, 1A, 600V, Super Fast Recovery Rectifier
Lite-On LTST-C190TBKT
Standard LEDs - SMD Blue Clear 470nm