LTW-220DS5

Lite-On
859-LTW-220DS5

LTW-220DS5

Mfr.:

Description:
Standard LEDs - SMD White SMD LED 45.0-112.0mcd@ 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,341

Stock:

9,341 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.57 $0.57
$0.376 $3.76
$0.249 $24.90
$0.192 $192.00
Full Reel (Order in multiples of 3000)
$0.151 $453.00
$0.149 $1,341.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
0805 (2012 metric)
Top View
White
5 mA
3.15 V
-
112 mcd
130 deg
70 mW
2 mm
0.6 mm
1 mm
- 20 C
+ 80 C
Yellow
1.7 mm x 0.6 mm
Semitube
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 0.002972 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Panasonic ERA-3VEB1600V
0603 0.1% 160ohm 25ppm SMD
TE Connectivity 63849-1
TAB .250 PCB
Renesas Electronics CA3140EZ
W/ANNEAL OPAMP 4.5MH ZLWBIAS0.04NA8PDIPML
Bourns 3296W-1-503LF
3/8" 50Kohms Sealed Vertical Adjust
Wurth Elektronik 150080BS75000
WL-SMCW SMDMono TpVw Waterclr 0805 Blue
onsemi LM2575D2T-5G
5V 1A Buck PWM
Analog Devices Inc. ADG1436YRUZ-REEL7
+/-15V Quad SPDT with Ron max = 2 Ohm
TE Connectivity ORWH-SH-112D1F,000
ORWH-SH-112D1F,000
Panasonic ECP-U1C105MA5
1uF 16VDC 20% 1210 Acryllic Resin
Panasonic ERA-3AEB102V
0603 1/10W 1Kohms 0.1% 25ppm