LTW-170ZDC

Lite-On
859-LTW-170ZDC

LTW-170ZDC

Mfr.:

Description:
Standard LEDs - SMD White 325mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,421

Stock:

24,421 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.52 $0.52
$0.341 $3.41
$0.225 $22.50
$0.174 $174.00
Full Reel (Order in multiples of 3000)
$0.156 $468.00
$0.141 $1,269.00
$0.139 $3,336.00
$0.133 $5,985.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
0805 (2012 metric)
Top View
White
20 mA
3.6 V
-
450 mcd
130 deg
70 mW
2 mm
1.1 mm
1.25 mm
- 20 C
+ 80 C
Yellow
1.4 mm x 1.25 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 0.022029 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Molex 15466-0230
FFC / FPC Jumper Cables 0.50mm Pitch FFC Jumper w Latching Ears Same Side Contacts (Type A) 51mm (Sn) Plating 30 Ckts
Murata GRM158R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0402 X5R
Littelfuse 166.7000.5202
Automotive Fuses 20A Yellow
Broadcom Limited HSMW-C170-U0000
Standard LEDs - SMD Top Mt InGaN White
CUI Devices PJ-082BH
DC Power Connectors 2.5mm x 5.5mm horz
Phoenix Contact 1827703
Pluggable Terminal Blocks 2 Pos 3.81mm pitch Plug 28-16 AWG Screw
Microchip MCP601-I/SN
Operational Amplifiers - Op Amps Single 2.7V
Texas Instruments LM324DR
Operational Amplifiers - Op Amps Quad GP Op Amp
Littelfuse 0459003.ER
Surface Mount Fuses 125V 3A Fast Acting
Lite-On LTW-170TK
Standard LEDs - SMD White 280MCD