LTV-814S-TA1

Lite-On Logo
859-LTV-814S-TA1

LTV-814S-TA1

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 78,456

Stock:

78,456 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.64 $0.64
10 $0.395 $3.95
100 $0.228 $22.80
Full Reel (Order in multiples of 1000)
1,000 $0.177 $177.00
2,000 $0.163 $326.00
10,000 $0.138 $1,380.00
25,000 $0.133 $3,325.00
50,000 $0.128 $6,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-4 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
300 %
20 mA
1.4 V
35 V
50 mA
0.2 V
18 us
18 us
-
200 mW
- 30 C
+ 110 C
Reel
Cut Tape
MouseReel
Brand: Lite-On
Configuration: 1 Channel
Height: 3.5 mm
Length: 4.6 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 0.009171 oz

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541490000
MXHTS:
8541400403
BRHTS:
85414011
ECCN:
EAR99
Image Description
Espressif ESP32-WROOM-32UE-N4 Also Bought Image
Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, IPEX antenna connector
Phoenix Contact 1843622 Also Bought Image
Pluggable Terminal Blocks 4 Pos 3.5mm pitch Through Hole Header
Murata GRM188R61E106KA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 10% 0603
Murata OKI-78SR-3.3/1.5-W36-C Also Bought Image
Non-Isolated DC/DC Converters 4.95W 12VIN 3.3VOUT 1.5A DC/DC
Keystone Electronics 4527 Also Bought Image
Fuse Holder PC 5MM FUSE HOLDER
Taiyo Yuden FBMJ1608HM180NTR Also Bought Image
Ferrite Beads HI CUR CHIP BD 0603 18 OHMS 30%
EPCOS / TDK B57211P0120M301 Also Bought Image
Inrush Current Limiters 5OHMS 5A 330UF RMIN@IMAX 0.13OHMS
Murata XRCGB27M120F3A00R0 Also Bought Image
Crystals 27.12 MHZ 2016 35PPM
Littelfuse 0PTF0078P Also Bought Image
Fuse Holder 5X20MM Pitch 22/7 UL94V0 Open

FEATURED PRODUCTS
LITE-ON