LTST-S110KGKT

Lite-On
859-LTST-S110KGKT

LTST-S110KGKT

Mfr.:

Description:
Standard LEDs - SMD Green Clear 571nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,959

Stock:

3,959
Can Ship Immediately

On Order:

6,000
Expected 25-Jan-24

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.32 $0.32
$0.175 $1.75
$0.084 $8.40
$0.077 $38.50
$0.061 $61.00
Full Reel (Order in multiples of 3000)
$0.051 $153.00
$0.046 $414.00
$0.04 $960.00
$0.037 $1,665.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
Side Looker
Side View
Green
20 mA
2 V
571 nm
50 mcd
130 deg
75 mW
3.2 mm
1 mm
1.5 mm
- 55 C
+ 85 C
Colorless
2 mm x 1 mm
Semitube
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 0.001411 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Azoteq IQS227D00400008DNR
Capacitive Touch Sensors Capacitive Touch Sensors 1 CH Capacitive Touch & Proximity Sensor
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
Vishay 595D226X96R3B2T
Tantalum Capacitors - Solid SMD 22uF 6.3volts 10% B case Conformal
ABRACON ABM3B-20.000MHZ-B2-T
Crystals 20.0 MHZ 18PF
Littelfuse SMD200F-2
Resettable Fuses - PPTC 2A 15V 40A Imax
TDK C2012X7R1E105K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 1uF 10% X7R 1.25mm
onsemi BZX84C13LT1G
Zener Diodes 13V 250mW
Lite-On LTST-S110KRKT
Standard LEDs - SMD Red Clear 631nm
Lite-On LTST-S110TBKT
Standard LEDs - SMD Blue Clear 470nm