LTST-C281KGKT

Lite-On
859-LTST-C281KGKT

LTST-C281KGKT

Mfr.:

Description:
Standard LEDs - SMD SMD LED Green 571nm 35mcd 130VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 52,223

Stock:

52,223 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.30 $0.30
$0.229 $2.29
$0.114 $11.40
$0.102 $51.00
$0.082 $82.00
Full Reel (Order in multiples of 5000)
$0.064 $320.00
$0.061 $610.00
$0.057 $1,425.00
$0.051 $2,550.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0402 (1005 metric)
Top View
Green
20 mA
2 V
571 nm
35 mcd
130 deg
75 mW
1 mm
0.35 mm
0.5 mm
- 30 C
+ 85 C
Colorless
-
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.001221 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Panasonic ERJ-2GE0R00X
0402 Zero ohms 5% Tol AEC-Q200
YAGEO RC0402FR-0710KL
10 kOhms 62.5mW 0402 1%
Panasonic ERJ-2GEJ103X
0402 10Kohms 5% AEC-Q200
Panasonic ERJ-2RKF4701X
0402 4.7Kohms 1% AEC-Q200
YAGEO RC0402FR-070RL
0 Ohms 62.5mW 0402 1%
Inolux IN-S42BTR
Top View 0402 1.0x0.5x0.4
Lite-On LTST-C281KRKT
SMD LED Red 631nm 54mcd 130VA
Lite-On LTST-C281TBKT
SMD LED Blue 475nn 45mcd 130VA
Lite-On LTST-C281KSKT
SMD LED Yellow 597nm 180mcd 130VA
Lite-On LTST-C281KFKT
SMD LED Orange 605nm 90mcd 130VA